
TDP142IRNQT | |
|---|---|
DigiKey Part Number | 296-48342-2-ND - Tape & Reel (TR) 296-48342-1-ND - Cut Tape (CT) 296-48342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP142IRNQT |
Description | IC INTERFACE SPECIALIZED 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas Interface 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDP142IRNQT Models |
Category | Interface DisplayPort |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Package / Case 40-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 40-WQFN (6x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,80800 € | 48,08 € |
| 25 | 4,45080 € | 111,27 € |
| 100 | 4,05850 € | 405,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,87148 € | 967,87 € |
| 500 | 3,75880 € | 1.879,40 € |
| 750 | 3,70235 € | 2.776,76 € |
| 1.250 | 3,63982 € | 4.549,77 € |
| 1.750 | 3,60326 € | 6.305,70 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |









