
TDP1204IRNQT | |
|---|---|
DigiKey Part Number | 296-TDP1204IRNQTTR-ND - Tape & Reel (TR) 296-TDP1204IRNQTCT-ND - Cut Tape (CT) 296-TDP1204IRNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP1204IRNQT |
Description | 12-GBPS DP++ 1.1 TO HDMI 2.1 SOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 12Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDP1204IRNQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, HDMI | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 12Gbps | |
Number of Channels | 4 | |
Delay Time | 220ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 16µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,23000 € | 62,30 € |
| 25 | 5,78400 € | 144,60 € |
| 100 | 5,29420 € | 529,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,06080 € | 1.265,20 € |
| 500 | 4,92014 € | 2.460,07 € |
| 750 | 4,84965 € | 3.637,24 € |
| 1.250 | 4,77160 € | 5.964,50 € |
| 1.750 | 4,72597 € | 8.270,45 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

