Parametric Equivalent

TDP0604RNQT | |
|---|---|
DigiKey Part Number | 296-TDP0604RNQTTR-ND - Tape & Reel (TR) 296-TDP0604RNQTCT-ND - Cut Tape (CT) 296-TDP0604RNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP0604RNQT |
Description | DP++ 6-GBPS HDMI 2.0 REDRIVER 40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 6Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDP0604RNQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, HDMI | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 4 | |
Delay Time | 220ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 12 pF | |
Voltage - Supply | 3V ~ 3.6V, 3.135V ~ 3.465V | |
Current - Supply | 16µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,53388 € | 883,47 € |
| 500 | 3,42980 € | 1.714,90 € |
| 750 | 3,37769 € | 2.533,27 € |
| 1.250 | 3,31993 € | 4.149,91 € |
| 1.750 | 3,28619 € | 5.750,83 € |
| 2.500 | 3,25374 € | 8.134,35 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |


