


TDES9640RURT | |
|---|---|
DigiKey Part Number | 296-TDES9640RURT-ND |
Manufacturer | |
Manufacturer Product Number | TDES9640RURT |
Description | DESERIALIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.55Gbps Deserializer 4 Input 5 Output 88-VQFNP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 7.55Gbps | |
Input Type | V3Link | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 4 | |
Number of Outputs | 5 | |
Voltage - Supply | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-VQFNP (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 € | 25,86 € |
| 10 | 20,90700 € | 209,07 € |
| 25 | 19,66920 € | 491,73 € |
| 100 | 18,30870 € | 1.830,87 € |
| 250 | 17,66032 € | 4.415,08 € |
| Unit Price without VAT: | 25,86000 € |
|---|---|
| Unit Price with VAT: | 30,77340 € |

