
TDES960RTDR | |
|---|---|
DigiKey Part Number | 296-TDES960RTDRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDES960RTDR |
Description | IC SOC PROCESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.16Gbps Deserializer 4 Input 8 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TDES960RTDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 4.16Gbps | |
Input Type | - | |
Output Type | - | |
Number of Inputs | 4 | |
Number of Outputs | 8 | |
Voltage - Supply | 1.045V ~ 1.155V, 1.71V ~ 1.89V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,53548 € | 19.070,96 € |
| Unit Price without VAT: | 9,53548 € |
|---|---|
| Unit Price with VAT: | 11,34722 € |

