27Gbps Deserializer 2 Input 2 Output 88-VQFNP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27Gbps Deserializer 2 Input 2 Output 88-VQFNP (12x12)
88 VQFNP

TDES4940RURT

DigiKey Part Number
296-TDES4940RURT-ND
Manufacturer
Manufacturer Product Number
TDES4940RURT
Description
DESERIALIZER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27Gbps Deserializer 2 Input 2 Output 88-VQFNP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Function
Deserializer
Data Rate
27Gbps
Input Type
V3Link
Output Type
DisplayPort
Number of Inputs
2
Number of Outputs
2
Voltage - Supply
1.15V, 1.8V
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad
Supplier Device Package
88-VQFNP (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,14000 €24,14 €
1019,47700 €194,77 €
2518,31320 €457,83 €
10017,03450 €1.703,45 €
25016,42488 €4.106,22 €
Manufacturers Standard Package
Unit Price without VAT:24,14000 €
Unit Price with VAT:28,72660 €