
TDC1011QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-42493-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDC1011QPWRQ1 |
Description | IC AFE ULTRA SENSING 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Front End IC Ultrasound Input Digital Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TDC1011QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Front End | |
Input Type | Ultrasound | |
Output Type | Digital | |
Current - Supply | 2.8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,72624 € | 4.315,60 € |
| Unit Price without VAT: | 1,72624 € |
|---|---|
| Unit Price with VAT: | 2,05423 € |

