Front End IC Ultrasound Input Digital Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC1011PW

DigiKey Part Number
TDC1011PW-ND
Manufacturer
Manufacturer Product Number
TDC1011PW
Description
IC AFE ULTRA SENSING 28TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Front End IC Ultrasound Input Digital Output 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TDC1011PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Front End
Input Type
Ultrasound
Output Type
Digital
Current - Supply
2.8 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7.048 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2882,60337 €749,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,60337 €
Unit Price with VAT:3,09801 €

Other Suppliers on DigiKey

7.048In Stock
Ships from Rochester Electronics, LLC