
TDC1000QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-40580-2-ND - Tape & Reel (TR) 296-40580-1-ND - Cut Tape (CT) 296-40580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC1000QPWRQ1 |
Description | IC AFE ULTRA SENSING 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Front End IC Ultrasound Input Digital Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TDC1000QPWRQ1 Models |
Category | Current - Supply 5 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Front End | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Ultrasound | Supplier Device Package 28-TSSOP |
Output Type Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 5 | 3,35000 € | 16,75 € |
| 10 | 3,20600 € | 32,06 € |
| 25 | 3,03360 € | 75,84 € |
| 50 | 2,91540 € | 145,77 € |
| 100 | 2,80720 € | 280,72 € |
| 500 | 2,58960 € | 1.294,80 € |
| 1.000 | 2,50855 € | 2.508,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,41158 € | 6.028,95 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |


