
TDA4VP88TGAALYRQ1 | |
|---|---|
DigiKey Part Number | 296-TDA4VP88TGAALYRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA4VP88TGAALYRQ1 |
Description | SOC FOR FUSION CONTROLLERS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72, ARM® Cortex®-R5F System On Chip (SOC) IC Jacinto™ 2GHz, 1GHz, 1GHz 1414-FCBGA (31x31) |
Datasheet | Datasheet |
Category | Connectivity Ethernet, I2C, I3C, MCAN, MMC/SD/SDIO, SPI, UART, USB |
Manufacturer Texas Instruments | Speed 2GHz, 1GHz, 1GHz |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Architecture DSP, MCU, MPU | Package / Case 1414-BFBGA, FCBGA |
Core Processor ARM® Cortex®-A72, ARM® Cortex®-R5F | Supplier Device Package 1414-FCBGA (31x31) |
RAM Size 1MB | Number of I/O 155 |
Peripherals DDR, DMA, I2C, I2S, JTAG, PCIe, PWM, USB, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 164,25835 € | 32.851,67 € |
| Unit Price without VAT: | 164,25835 € |
|---|---|
| Unit Price with VAT: | 195,46744 € |

