ARM® Cortex®-M4, C66x System On Chip (SOC) IC - 212.8MHz, 745MHz 367-FCBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA3MVRBFABFRQ1

DigiKey Part Number
296-TDA3MVRBFABFRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA3MVRBFABFRQ1
Description
IC SOC PROCESSOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4, C66x System On Chip (SOC) IC - 212.8MHz, 745MHz 367-FCBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Architecture
DSP, MPU
Core Processor
ARM® Cortex®-M4, C66x
Flash Size
-
RAM Size
512kB
Peripherals
DMA, PWM, WDT
Connectivity
CAN, MMC/SD/SDIO, McASP, I2C, SPI, UART, USB
Speed
212.8MHz, 745MHz
Primary Attributes
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
367-BFBGA, FCBGA
Supplier Device Package
367-FCBGA (15x15)
Number of I/O
126
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75032,39283 €24.294,62 €
Manufacturers Standard Package
Unit Price without VAT:32,39283 €
Unit Price with VAT:38,54747 €