
TDA2SXBTQABCRQ1 | |
|---|---|
DigiKey Part Number | 296-TDA2SXBTQABCRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA2SXBTQABCRQ1 |
Description | IC ADV DRVR ASSIST SYST 760FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Advanced Driver Assistance Systems 760-FCBGA (23x23) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 760-BFBGA, FCBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 760-FCBGA (23x23) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Advanced Driver Assistance Systems | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 90,39836 € | 22.599,59 € |
| Unit Price without VAT: | 90,39836 € |
|---|---|
| Unit Price with VAT: | 107,57405 € |

