PCM Interface PCM Audio Interface 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM38C17IDL

DigiKey Part Number
296-1761-5-ND
Manufacturer
Manufacturer Product Number
TCM38C17IDL
Description
IC CODEC PCM 4CHAN 48SSOP
Customer Reference
Detailed Description
PCM Interface PCM Audio Interface 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TCM38C17IDL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
PCM
Data Interface
PCM Audio Interface
Resolution (Bits)
-
Number of ADCs / DACs
4 / 4
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.