
TCM37C15AIN | |
|---|---|
DigiKey Part Number | 2156-TCM37C15AIN-TI-ND |
Manufacturer | |
Manufacturer Product Number | TCM37C15AIN |
Description | IC COMBO CODEC/FILTER 20-DIP |
Customer Reference | |
Detailed Description | PCM Codec/Filter Interface 20-PDIP |
Category | Voltage - Supply, Digital ±5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Type PCM Codec/Filter | Supplier Device Package 20-PDIP |
Sigma Delta No | Base Product Number |
Voltage - Supply, Analog ±5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,34569 € | 255,68 € |
| Unit Price without VAT: | 2,34569 € |
|---|---|
| Unit Price with VAT: | 2,79137 € |

