


TCM37C15AIDW | |
|---|---|
DigiKey Part Number | 2156-TCM37C15AIDW-TI-ND |
Manufacturer | |
Manufacturer Product Number | TCM37C15AIDW |
Description | IC COMBO CODEC/FILTER 20-SOP |
Customer Reference | |
Detailed Description | PCM Codec/Filter Interface 20-SOIC |
Category | Voltage - Supply, Digital ±5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type PCM Codec/Filter | Supplier Device Package 20-SOIC |
Sigma Delta No | Base Product Number |
Voltage - Supply, Analog ±5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,52131 € | 255,58 € |
| Unit Price without VAT: | 1,52131 € |
|---|---|
| Unit Price with VAT: | 1,81036 € |

