PCM Codec/Filter Interface 8 b Serial 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM29C19N

DigiKey Part Number
2156-TCM29C19N-TI-ND
Manufacturer
Manufacturer Product Number
TCM29C19N
Description
IC COMBO CODEC/FILTER 16-DIP
Customer Reference
Detailed Description
PCM Codec/Filter Interface 8 b Serial 16-PDIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sigma Delta
No
Manufacturer
Texas Instruments
Voltage - Supply, Analog
±5V
Packaging
Tube
Voltage - Supply, Digital
±5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
PCM Codec/Filter
Mounting Type
Through Hole
Data Interface
Serial
Package / Case
16-DIP (0.300", 7.62mm)
Resolution (Bits)
8 b
Supplier Device Package
16-PDIP
Number of ADCs / DACs
1 / 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.485
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1861,36833 €254,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,36833 €
Unit Price with VAT:1,62831 €