
TCM29C16DW | |
|---|---|
DigiKey Part Number | 2156-TCM29C16DW-TI-ND |
Manufacturer | |
Manufacturer Product Number | TCM29C16DW |
Description | IC COMBO CODEC/FILTER 16-SOIC |
Customer Reference | |
Detailed Description | PCM Codec/Filter Interface 16 b Serial 16-SOIC |
Datasheet | Datasheet |
Category | Sigma Delta No |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital ±5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type PCM Codec/Filter | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 16-SOIC |
Number of ADCs / DACs 1 / 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,36833 € | 254,51 € |
| Unit Price without VAT: | 1,36833 € |
|---|---|
| Unit Price with VAT: | 1,62831 € |

