
TCM129C18N | |
|---|---|
DigiKey Part Number | 2156-TCM129C18N-TI-ND |
Manufacturer | |
Manufacturer Product Number | TCM129C18N |
Description | IC COMBO CODEC/FILTER 16-DIP |
Customer Reference | |
Detailed Description | PCM Codec/Filter Interface 16-PDIP |
Category | Voltage - Supply, Analog ±5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Type PCM Codec/Filter | Supplier Device Package 16-PDIP |
Sigma Delta No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 1,31933 € | 257,27 € |
| Unit Price without VAT: | 1,31933 € |
|---|---|
| Unit Price with VAT: | 1,57000 € |

