
TCM1050D | |
|---|---|
DigiKey Part Number | 296-9980-5-ND |
Manufacturer | |
Manufacturer Product Number | TCM1050D |
Description | TVS DEVICE MIXED 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCM1050D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | Telecommunications | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,80256 € | 811,15 € |
| Unit Price without VAT: | 1,80256 € |
|---|---|
| Unit Price with VAT: | 2,14505 € |

