
TCAN844DDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN844DDFRQ1TR-ND - Tape & Reel (TR) 296-TCAN844DDFRQ1CT-ND - Cut Tape (CT) 296-TCAN844DDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN844DDFRQ1 |
Description | AUTOMOTIVE CAN TRANSCEIVER WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus TSOT-23-8 |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Duplex Half | Supplier Device Package TSOT-23-8 |
Receiver Hysteresis 80 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,34920 € | 8,73 € |
| 100 | 0,30460 € | 30,46 € |
| 250 | 0,28348 € | 70,87 € |
| 500 | 0,27074 € | 135,37 € |
| 1.000 | 0,26026 € | 260,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21572 € | 647,16 € |
| 6.000 | 0,21005 € | 1.260,30 € |
| 9.000 | 0,20720 € | 1.864,80 € |
| 15.000 | 0,20406 € | 3.060,90 € |
| 21.000 | 0,20222 € | 4.246,62 € |
| 30.000 | 0,20045 € | 6.013,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


