1/1 Transceiver Half CANbus 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN3414DRBR

DigiKey Part Number
296-TCAN3414DRBRTR-ND - Tape & Reel (TR)
296-TCAN3414DRBRCT-ND - Cut Tape (CT)
296-TCAN3414DRBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN3414DRBR
Description
IC TRANSCEIVER HALF 1/1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN3414DRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
8Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,00900 €10,09 €
250,91560 €22,89 €
1000,81360 €81,36 €
2500,76492 €191,23 €
5000,73558 €367,79 €
1.0000,72946 €729,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,68158 €2.044,74 €
6.0000,66698 €4.001,88 €
9.0000,65966 €5.936,94 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €