
TCAN334GDR | |
|---|---|
DigiKey Part Number | 296-49940-2-ND - Tape & Reel (TR) 296-49940-1-ND - Cut Tape (CT) 296-49940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN334GDR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN334GDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12300 € | 21,23 € |
| 25 | 1,94640 € | 48,66 € |
| 100 | 1,75180 € | 175,18 € |
| 250 | 1,65904 € | 414,76 € |
| 500 | 1,63536 € | 817,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,50847 € | 3.771,17 € |
| 5.000 | 1,47918 € | 7.395,90 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |











