
TCAN332GDR | |
|---|---|
DigiKey Part Number | 296-48678-2-ND - Tape & Reel (TR) 296-48678-1-ND - Cut Tape (CT) 296-48678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN332GDR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN332GDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68800 € | 16,88 € |
| 25 | 1,54400 € | 38,60 € |
| 100 | 1,38500 € | 138,50 € |
| 250 | 1,30916 € | 327,29 € |
| 500 | 1,26344 € | 631,72 € |
| 1.000 | 1,22583 € | 1.225,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,22170 € | 3.054,25 € |
| 5.000 | 1,19704 € | 5.985,20 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |





