



TCAN284XEVM | |
|---|---|
DigiKey Part Number | 296-TCAN284XEVM-ND |
Manufacturer | |
Manufacturer Product Number | TCAN284XEVM |
Description | EVAL BOARD FOR TCAN28475 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TCAN28475 - System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | No | |
Utilized IC / Part | TCAN28475 | |
Primary Attributes | - | |
Secondary Attributes | CAN/LIN Interface(s) | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,54000 € | 206,54 € |
| Unit Price without VAT: | 206,54000 € |
|---|---|
| Unit Price with VAT: | 245,78260 € |

