
TCAN11623DMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN11623DMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN11623DMTRQ1CT-ND - Cut Tape (CT) 296-TCAN11623DMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN11623DMTRQ1 |
Description | IC TRANSCEIVER 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-VSON (3x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN11623DMTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (3x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72000 € | 17,20 € |
| 25 | 1,57240 € | 39,31 € |
| 100 | 1,41030 € | 141,03 € |
| 250 | 1,33288 € | 333,22 € |
| 500 | 1,30222 € | 651,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,20050 € | 3.601,50 € |
| 6.000 | 1,17730 € | 7.063,80 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

