
TCAN1144DYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1144DYYRQ1TR-ND - Tape & Reel (TR) 296-TCAN1144DYYRQ1CT-ND - Cut Tape (CT) 296-TCAN1144DYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1144DYYRQ1 |
Description | IC TRANSCEIVER HALF 1/1 SOT23-14 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1144DYYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 135 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39900 € | 13,99 € |
| 25 | 1,27640 € | 31,91 € |
| 100 | 1,14120 € | 114,12 € |
| 250 | 1,07680 € | 269,20 € |
| 500 | 1,03796 € | 518,98 € |
| 1.000 | 1,00598 € | 1.005,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96649 € | 2.899,47 € |
| 6.000 | 0,94716 € | 5.682,96 € |
| 9.000 | 0,93748 € | 8.437,32 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

