
TCAN1051VDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-50486-2-ND - Tape & Reel (TR) 296-50486-1-ND - Cut Tape (CT) 296-50486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051VDRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051VDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42700 € | 14,27 € |
| 25 | 1,30200 € | 32,55 € |
| 100 | 1,16450 € | 116,45 € |
| 250 | 1,09896 € | 274,74 € |
| 500 | 1,05944 € | 529,72 € |
| 1.000 | 1,02689 € | 1.026,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89717 € | 2.691,51 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

