
TCAN1051HDRQ1 | |
|---|---|
DigiKey Part Number | 296-52754-2-ND - Tape & Reel (TR) 296-52754-1-ND - Cut Tape (CT) 296-52754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051HDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44700 € | 14,47 € |
| 25 | 1,32000 € | 33,00 € |
| 100 | 1,18010 € | 118,01 € |
| 250 | 1,11356 € | 278,39 € |
| 500 | 1,07970 € | 539,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00548 € | 2.513,70 € |
| 5.000 | 0,98445 € | 4.922,25 € |
| 7.500 | 0,97393 € | 7.304,47 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

