
TCAN1051DRBTQ1 | |
|---|---|
DigiKey Part Number | 296-51640-2-ND - Tape & Reel (TR) 296-51640-1-ND - Cut Tape (CT) 296-51640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051DRBTQ1 |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051DRBTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62400 € | 16,24 € |
| 25 | 1,48400 € | 37,10 € |
| 100 | 1,32970 € | 132,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,25624 € | 314,06 € |
| 500 | 1,21194 € | 605,97 € |
| 750 | 1,18975 € | 892,31 € |
| 1.250 | 1,16518 € | 1.456,48 € |
| 1.750 | 1,15081 € | 2.013,92 € |
| 2.500 | 1,13699 € | 2.842,47 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

