
TCAN1046EVM | |
|---|---|
DigiKey Part Number | 296-50677-ND |
Manufacturer | |
Manufacturer Product Number | TCAN1046EVM |
Description | EVAL BOARD FOR TCAN1046 |
Customer Reference | |
Detailed Description | TCAN1046 - CANbus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | CANbus | |
Embedded | - | |
Utilized IC / Part | TCAN1046 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

