
TCAN1046ADEVM | |
|---|---|
DigiKey Part Number | 296-TCAN1046ADEVM-ND |
Manufacturer | |
Manufacturer Product Number | TCAN1046ADEVM |
Description | EVAL BOARD FOR TCAN1046A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TCAN1046A - CAN Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | CAN Transceiver | |
Embedded | No | |
Utilized IC / Part | TCAN1046A | |
Primary Attributes | 3.3V, 5V Supply | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 € | 153,88 € |
| Unit Price without VAT: | 153,88000 € |
|---|---|
| Unit Price with VAT: | 183,11720 € |

