
TCAN1044ADRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1044ADRQ1TR-ND - Tape & Reel (TR) 296-TCAN1044ADRQ1CT-ND - Cut Tape (CT) 296-TCAN1044ADRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1044ADRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1044ADRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 115 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,53760 € | 13,44 € |
| 100 | 0,47310 € | 47,31 € |
| 250 | 0,44228 € | 110,57 € |
| 500 | 0,42370 € | 211,85 € |
| 1.000 | 0,41082 € | 410,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39230 € | 980,75 € |
| 5.000 | 0,38258 € | 1.912,90 € |
| 7.500 | 0,37771 € | 2.832,82 € |
| 12.500 | 0,37232 € | 4.654,00 € |
| 17.500 | 0,36917 € | 6.460,48 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |




