
TCAN1043NDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1043NDMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1043NDMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1043NDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043NDMTRQ1 |
Description | AUTOMOTIVE CAN FD TRANSCEIVER WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
Category | Data Rate 8Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-VSON (4.5x3) |
Receiver Hysteresis 140 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19200 € | 11,92 € |
| 25 | 1,08560 € | 27,14 € |
| 100 | 0,96760 € | 96,76 € |
| 250 | 0,91132 € | 227,83 € |
| 500 | 0,87744 € | 438,72 € |
| 1.000 | 0,87643 € | 876,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81506 € | 2.445,18 € |
| 6.000 | 0,79819 € | 4.789,14 € |
| 9.000 | 0,78974 € | 7.107,66 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

