1/1 Transceiver Half CANbus 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1043DMTTQ1

DigiKey Part Number
296-51636-2-ND - Tape & Reel (TR)
296-51636-1-ND - Cut Tape (CT)
296-51636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1043DMTTQ1
Description
IC TRANSCEIVER HALF 1/1 14VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-VSON (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN1043DMTTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
2Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount, Wettable Flank
Number of Drivers/Receivers
1/1
Package / Case
14-VDFN Exposed Pad
Duplex
Half
Supplier Device Package
14-VSON (4.5x3)
Receiver Hysteresis
120 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCAN1043HDMTTQ1Texas Instruments183296-51638-1-ND2,88000 €Parametric Equivalent
In-Stock: 162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,16200 €21,62 €
251,98280 €49,57 €
1001,78570 €178,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,69164 €422,91 €
5001,63492 €817,46 €
7501,60652 €1.204,89 €
1.2501,57504 €1.968,80 €
1.7501,55666 €2.724,15 €
2.5001,53896 €3.847,40 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €