
TCAN1043ADRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1043ADRQ1TR-ND - Tape & Reel (TR) 296-TCAN1043ADRQ1CT-ND - Cut Tape (CT) 296-TCAN1043ADRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043ADRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043ADRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 140 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V, 4.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,96520 € | 24,13 € |
| 100 | 0,85840 € | 85,84 € |
| 250 | 0,80756 € | 201,89 € |
| 500 | 0,77688 € | 388,44 € |
| 1.000 | 0,77241 € | 772,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72501 € | 1.812,53 € |
| 5.000 | 0,70896 € | 3.544,80 € |
| 7.500 | 0,70093 € | 5.256,98 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |







