


TCAN1042HGVDR | |
|---|---|
DigiKey Part Number | 296-43935-2-ND - Tape & Reel (TR) 296-43935-1-ND - Cut Tape (CT) 296-43935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042HGVDR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042HGVDR Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55100 € | 15,51 € |
| 25 | 1,41680 € | 35,42 € |
| 100 | 1,26850 € | 126,85 € |
| 250 | 1,19784 € | 299,46 € |
| 500 | 1,16524 € | 582,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08308 € | 2.707,70 € |
| 5.000 | 1,06075 € | 5.303,75 € |
| 7.500 | 1,04957 € | 7.871,77 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |


