
TCAN1042HGDR | |
|---|---|
DigiKey Part Number | 296-44221-2-ND - Tape & Reel (TR) 296-44221-1-ND - Cut Tape (CT) 296-44221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042HGDR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042HGDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30300 € | 13,03 € |
| 25 | 1,18720 € | 29,68 € |
| 100 | 1,05960 € | 105,96 € |
| 250 | 0,99876 € | 249,69 € |
| 500 | 0,96384 € | 481,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90003 € | 2.250,07 € |
| 5.000 | 0,88083 € | 4.404,15 € |
| 7.500 | 0,87121 € | 6.534,08 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

