
TCAN1042DRBTQ1 | |
|---|---|
DigiKey Part Number | 296-48670-2-ND - Tape & Reel (TR) 296-48670-1-ND - Cut Tape (CT) 296-48670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042DRBTQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042DRBTQ1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol CANbus | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VSON (3x3) |
Data Rate 5Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62400 € | 16,24 € |
| 25 | 1,48400 € | 37,10 € |
| 100 | 1,32970 € | 132,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,21964 € | 304,91 € |
| 500 | 1,17664 € | 588,32 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

