
TCAL6416RADTOR | |
|---|---|
DigiKey Part Number | 296-TCAL6416RADTORTR-ND - Tape & Reel (TR) 296-TCAL6416RADTORCT-ND - Cut Tape (CT) 296-TCAL6416RADTORDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL6416RADTOR |
Description | 16-BIT TRANSLATING IC-BUS/SMBUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 1 MHz 24-X2QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.08V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFLGA | |
Supplier Device Package | 24-X2QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68600 € | 16,86 € |
| 25 | 1,54120 € | 38,53 € |
| 100 | 1,38240 € | 138,24 € |
| 250 | 1,30668 € | 326,67 € |
| 500 | 1,26102 € | 630,51 € |
| 1.000 | 1,22345 € | 1.223,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17705 € | 3.531,15 € |
| 6.000 | 1,15436 € | 6.926,16 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |


