
TCA9801DGKT | |
|---|---|
DigiKey Part Number | 296-46571-2-ND - Tape & Reel (TR) 296-46571-1-ND - Cut Tape (CT) 296-46571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9801DGKT |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9801DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,72400 € | 18,10 € |
| 100 | 0,64070 € | 64,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60112 € | 150,28 € |
| 500 | 0,57722 € | 288,61 € |
| 750 | 0,56525 € | 423,94 € |
| 1.250 | 0,55199 € | 689,99 € |
| 1.750 | 0,54425 € | 952,44 € |
| 2.500 | 0,53680 € | 1.342,00 € |
| 6.250 | 0,52076 € | 3.254,75 € |
| 12.500 | 0,51109 € | 6.388,63 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


