
TCA9555RGER | |
|---|---|
DigiKey Part Number | 296-44537-2-ND - Tape & Reel (TR) 296-44537-1-ND - Cut Tape (CT) 296-44537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9555RGER |
Description | IC XPNDR 400KHZ I2C SMBUS 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9555RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,00480 € | 25,12 € |
| 100 | 0,89410 € | 89,41 € |
| 250 | 0,84140 € | 210,35 € |
| 500 | 0,80960 € | 404,80 € |
| 1.000 | 0,80583 € | 805,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75112 € | 2.253,36 € |
| 6.000 | 0,73531 € | 4.411,86 € |
| 9.000 | 0,72739 € | 6.546,51 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |












