


TCA9555PWR | |
|---|---|
DigiKey Part Number | 296-24827-2-ND - Tape & Reel (TR) 296-24827-1-ND - Cut Tape (CT) 296-24827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9555PWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9555PWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06500 € | 10,65 € |
| 25 | 0,96800 € | 24,20 € |
| 100 | 0,86110 € | 86,11 € |
| 250 | 0,81012 € | 202,53 € |
| 500 | 0,77940 € | 389,70 € |
| 1.000 | 0,77501 € | 775,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73328 € | 1.466,56 € |
| 4.000 | 0,71614 € | 2.864,56 € |
| 6.000 | 0,70756 € | 4.245,36 € |
| 10.000 | 0,69805 € | 6.980,50 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |











