
TCA9554DWT | |
|---|---|
DigiKey Part Number | 296-TCA9554DWTTR-ND - Tape & Reel (TR) 296-TCA9554DWTCT-ND - Cut Tape (CT) 296-TCA9554DWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9554DWT |
Description | IC XPNDR 400KHZ I2C 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA9554DWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,17800 € | 29,45 € |
| 100 | 1,05130 € | 105,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,96204 € | 240,51 € |
| 500 | 0,92668 € | 463,34 € |
| 750 | 0,90896 € | 681,72 € |
| 1.250 | 0,88933 € | 1.111,66 € |
| 1.750 | 0,87786 € | 1.536,25 € |
| 2.500 | 0,86682 € | 2.167,05 € |
| 6.250 | 0,84307 € | 5.269,19 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


