
TCA9554ADWT | |
|---|---|
DigiKey Part Number | 296-45466-2-ND - Tape & Reel (TR) 296-45466-1-ND - Cut Tape (CT) 296-45466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9554ADWT |
Description | IC XPNDR 400KHZ I2C SMBUS 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA9554ADWT Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Interface I2C, SMBus | Supplier Device Package 16-SOIC |
Interrupt Output Yes | Base Product Number |
Features POR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,87224 € | 218,06 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


