
TCA9554ADBR | |
|---|---|
DigiKey Part Number | 296-TCA9554ADBRTR-ND - Tape & Reel (TR) 296-TCA9554ADBRCT-ND - Cut Tape (CT) 296-TCA9554ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9554ADBR |
Description | IC XPNDR 400KHZ I2C SMBUS 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9554ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62655 € | 1.253,10 € |
| 4.000 | 0,61154 € | 2.446,16 € |
| 6.000 | 0,60402 € | 3.624,12 € |
| 10.000 | 0,59569 € | 5.956,90 € |
| 14.000 | 0,59082 € | 8.271,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,83240 € | 20,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,83240 € | 20,81 € |
| 100 | 0,73860 € | 73,86 € |
| 250 | 0,69388 € | 173,47 € |
| 500 | 0,66696 € | 333,48 € |
| 1.000 | 0,64480 € | 644,80 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

