I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9554ADBR

DigiKey Part Number
296-TCA9554ADBRTR-ND - Tape & Reel (TR)
296-TCA9554ADBRCT-ND - Cut Tape (CT)
296-TCA9554ADBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9554ADBR
Description
IC XPNDR 400KHZ I2C SMBUS 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9554ADBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
8
Package / Case
16-SSOP (0.209", 5.30mm Width)
Interface
I2C, SMBus
Supplier Device Package
16-SSOP
Interrupt Output
Yes
Base Product Number
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.989
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,64242 €1.284,84 €
4.0000,62703 €2.508,12 €
6.0000,61932 €3.715,92 €
10.0000,61078 €6.107,80 €
14.0000,60579 €8.481,06 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,94100 €9,41 €
250,85320 €21,33 €
1000,75720 €75,72 €
2500,71148 €177,87 €
5000,68386 €341,93 €
1.0000,66113 €661,13 €
Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,94100 €9,41 €
250,85320 €21,33 €
1000,75720 €75,72 €
2500,71148 €177,87 €
5000,68386 €341,93 €
1.0000,67635 €676,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €