Similar

TCA9539RTWR | |
|---|---|
DigiKey Part Number | 296-25157-2-ND - Tape & Reel (TR) 296-25157-1-ND - Cut Tape (CT) 296-25157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9539RTWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9539RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46600 € | 14,66 € |
| 25 | 1,33800 € | 33,45 € |
| 100 | 1,19750 € | 119,75 € |
| 250 | 1,13040 € | 282,60 € |
| 500 | 1,08994 € | 544,97 € |
| 1.000 | 1,05664 € | 1.056,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04598 € | 3.137,94 € |
| 6.000 | 1,02525 € | 6.151,50 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |












