
TCA9534ADWT | |
|---|---|
DigiKey Part Number | 296-45200-2-ND - Tape & Reel (TR) 296-45200-1-ND - Cut Tape (CT) 296-45200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9534ADWT |
Description | IC XPNDR 400KHZ I2C 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA9534ADWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,13760 € | 28,44 € |
| 100 | 1,01530 € | 101,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92176 € | 460,88 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |


