
TCA8418RTWR | |
|---|---|
DigiKey Part Number | 296-25223-2-ND - Tape & Reel (TR) 296-25223-1-ND - Cut Tape (CT) 296-25223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA8418RTWR |
Description | IC INTERFACE SPECIALIZED 24-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PDA's, Portable Audio/Video, Smartphones Interface 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA8418RTWR Models |
Category | Voltage - Supply 1.65V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 24-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-WQFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications PDA's, Portable Audio/Video, Smartphones | Base Product Number |
Interface I2C, 2-Wire Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21600 € | 12,16 € |
| 25 | 1,10600 € | 27,65 € |
| 100 | 0,98630 € | 98,63 € |
| 250 | 0,92908 € | 232,27 € |
| 500 | 0,89458 € | 447,29 € |
| 1.000 | 0,89393 € | 893,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83110 € | 2.493,30 € |
| 6.000 | 0,81393 € | 4.883,58 € |
| 9.000 | 0,80534 € | 7.248,06 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |











