TCA7408ZSZR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,69000 €
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-UCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA7408ZSZR

DigiKey Part Number
296-30074-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCA7408ZSZR
Description
IC XPNDR 400KHZ I2C SMBUS 16UCSP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-UCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TCA7408ZSZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFBGA, CSPBGA
Supplier Device Package
16-UCSP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes